9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
5747150-8
5747150-8

5747150-8

DigiKey Part Number
A34072-ND
Manufacturer
Manufacturer Product Number
5747150-8
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5747150-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
-
Features
-
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 136 View Now
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$53.19000$53.19
17$43.54706$740.30
34$41.46676$1,409.87
51$40.29490$2,055.04
102$38.37137$3,913.88
255$35.97004$9,172.36
510$34.25418$17,469.63
1,003$32.65929$32,757.27
2,516$31.70291$79,764.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

136In Stock
Ships from WEC