



5745173-1 | |
|---|---|
DigiKey Part Number | A122029-ND |
Manufacturer | |
Manufacturer Product Number | 5745173-1 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745173-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.17000 | $163.17 |
| 10 | $138.65400 | $1,386.54 |
| 25 | $129.97160 | $3,249.29 |
| 50 | $123.76940 | $6,188.47 |
| 100 | $117.86500 | $11,786.50 |
| 250 | $110.49188 | $27,622.97 |
| 500 | $108.00940 | $54,004.70 |


















