650916-5, 5650916-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
650916-5, 5650916-5
5650916-5
5650916-5

5650916-5

DigiKey Part Number
A32809-ND
Manufacturer
Manufacturer Product Number
5650916-5
Description
CONN DIN PLUG 48POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5650916-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C/2 (1/2 C)
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polymer Thermoplastic, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$32.06000$32.06
10$27.22500$272.25
30$25.19333$755.80
60$23.98867$1,439.32
120$22.84308$2,741.17
270$21.57259$5,824.60
510$20.62614$10,519.33
1,020$19.64223$20,035.07
2,520$18.42908$46,441.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.