



5646346-1 | |
---|---|
DigiKey Part Number | A97861-ND |
Manufacturer | |
Manufacturer Product Number | 5646346-1 |
Description | CONN HEADER 176POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 176 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5646346-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | D 22 | |
Number of Positions | 176 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.00000 | $87.00 |
10 | $73.92900 | $739.29 |
30 | $68.41000 | $2,052.30 |
50 | $65.98920 | $3,299.46 |
100 | $62.83920 | $6,283.92 |
250 | $58.90732 | $14,726.83 |
500 | $56.09800 | $28,049.00 |
1,000 | $54.28456 | $54,284.56 |