
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Mounting Type | Through Hole, Right Angle | |
Fastening Type | Detent Lock | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $4.58433 | $687.65 |
| 600 | $4.50660 | $2,703.96 |
| 1,200 | $4.35120 | $5,221.44 |
| 2,100 | $4.19580 | $8,811.18 |
| 4,050 | $4.11810 | $16,678.31 |








