227699-1, 5227699-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
227699-1, 5227699-1
5227699-1
5227699-1

5227699-1

DigiKey Part Number
A33798-ND
Manufacturer
Manufacturer Product Number
5227699-1
Description
CONN BNC JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
5227699-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Silver
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,657 View Now
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$39.08000$39.08
10$33.23800$332.38
30$30.75200$922.56
60$29.28350$1,757.01
120$27.88575$3,346.29
270$26.33504$7,110.46
510$25.17984$12,841.72
1,020$23.97887$24,458.45
2,520$22.64259$57,059.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,637In Stock
Ships from WEC