



5221185-5 | |
|---|---|
DigiKey Part Number | A32283-ND |
Manufacturer | |
Manufacturer Product Number | 5221185-5 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5221185-5 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Obsolete | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Zinc Die Cast |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyethylene (PE) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group Belden 8281, 8281F, 9231 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.15dB |
Frequency - Max 2 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5221185-5 | WEC | 677 | 2266-5221185-5-17-ND | $42.04733 | Parametric Equivalent |



