cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5058684016

DigiKey Part Number
2266-5058684016-ND
Manufacturer
Manufacturer Product Number
5058684016
Description
VERSAFIT-3/32-0-SP
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.110" (2.79mm) Black 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Box
Part Status
Active
Type
Length
3.28' (1.00m)
Inner Diameter - Supplied
0.110" (2.79mm)
Inner Diameter - Recovered
1.220" (31.00mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Chemical Resistant, Heat Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,992
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $310.80 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Box
QuantityUnit PriceExt Price
500$1.25098$625.49
2,500$1.21989$3,049.72
4,500$1.14996$5,174.82
5,000$0.84693$4,234.65
10,000$0.81585$8,158.50