



2076025007 | |
|---|---|
DigiKey Part Number | 5680-2076025007-ND |
Manufacturer | |
Manufacturer Product Number | 2076025007 |
Description | GROUND BRAID FLAT 0.75" X 1.5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 0.750" (19.05mm, 3/4") - Width X 1.5' (0.46m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.750" (19.05mm, 3/4") - Width | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 1.5' (0.46m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $164.64000 | $164.64 |












