45F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45F4K7E

DigiKey Part Number
45F4K7E-ND
Manufacturer
Manufacturer Product Number
45F4K7E
Description
RES 4.7K OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
45F4K7E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$35.14000$35.14
10$23.70500$237.05
25$20.61600$515.40
50$18.68000$934.00
100$17.03540$1,703.54
250$15.23304$3,808.26
500$14.10584$7,052.92
1,000$13.14836$13,148.36
5,000$11.44530$57,226.50
Manufacturers Standard Package

Other Suppliers on DigiKey

1,225In Stock
Ships from WEC
25In Stock
Ships from Ohmite