


4482FM | |
|---|---|
DigiKey Part Number | 4482FM-ND |
Manufacturer | |
Manufacturer Product Number | 4482FM |
Description | FAN AXIAL 119X25.4MM 12VDC TERM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 82.0 CFM (2.30m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.40mm | |
Air Flow | 82.0 CFM (2.30m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 38.0dB(A) | |
Power (Watts) | 3.2 W | |
RPM | - | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.38 lb (172.37 g) | |
Current Rating (Amps) | - | |
Voltage Range | 7 ~ 14VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $245.57080 | $12,278.54 |








