
4310R-101-101LF | |
|---|---|
DigiKey Part Number  | 4310R-1-101LF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 4310R-101-101LF  | 
Description  | RES ARRAY 9 RES 100 OHM 10SIP  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 4310R-101-101LF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bourns Inc.  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Circuit Type  | Bussed  | |
Resistance (Ohms)  | 100  | |
Tolerance  | ±2%  | |
Number of Resistors  | 9  | |
Resistor Matching Ratio  | -  | |
Resistor-Ratio-Drift  | 50ppm/°C  | |
Number of Pins  | 10  | |
Power Per Element  | 200mW  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Grade  | -  | |
Qualification  | -  | |
Applications  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | 10-SIP  | |
Supplier Device Package  | 10-SIP  | |
Size / Dimension  | 0.984" L x 0.085" W (24.99mm x 2.16mm)  | |
Height - Seated (Max)  | 0.195" (4.95mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $40.30000 | $40.30 | 
| 20 | $24.60600 | $492.12 | 
| 40 | $22.28500 | $891.40 | 
| 60 | $21.09250 | $1,265.55 | 
| 100 | $19.74190 | $1,974.19 | 
| 260 | $17.61138 | $4,578.96 | 
| 500 | $16.40642 | $8,203.21 | 
| 1,000 | $15.31644 | $15,316.44 | 
| 5,000 | $13.37761 | $66,888.05 | 

