



415-0031-006 | |
|---|---|
DigiKey Part Number | J3906-ND |
Manufacturer | |
Manufacturer Product Number | 415-0031-006 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $164.72000 | $164.72 |
| 10 | $140.00800 | $1,400.08 |
| 25 | $131.23760 | $3,280.94 |
| 50 | $124.97360 | $6,248.68 |
| 100 | $119.01210 | $11,901.21 |
| 250 | $111.56780 | $27,891.95 |
| 500 | $106.24912 | $53,124.56 |
Other Suppliers on DigiKey







