



415-0019-012 | |
|---|---|
DigiKey Part Number | J2712-ND |
Manufacturer | |
Manufacturer Product Number | 415-0019-012 |
Description | COAX CBL MCX TO MCX 12" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $172.88000 | $172.88 |
| 10 | $146.94300 | $1,469.43 |
| 25 | $137.74480 | $3,443.62 |
| 50 | $131.17080 | $6,558.54 |
| 100 | $124.91320 | $12,491.32 |
| 250 | $117.09960 | $29,274.90 |
| 500 | $111.51788 | $55,758.94 |
Other Suppliers on DigiKey





