
414026-3 | |
---|---|
DigiKey Part Number | A4044-ND |
Manufacturer | |
Manufacturer Product Number | 414026-3 |
Description | CONN SMB RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 414026-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.6dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.03000 | $82.03 |
10 | $69.70300 | $697.03 |
25 | $65.33320 | $1,633.33 |
50 | $62.21480 | $3,110.74 |
100 | $59.24560 | $5,924.56 |
300 | $54.82813 | $16,448.44 |
500 | $52.88936 | $26,444.68 |
1,000 | $50.87355 | $50,873.55 |