4-1571552-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 3,329
Unit Price: $23.57000
Datasheet

Direct


Preci-Dip
In Stock: 456
Unit Price: $18.56000
Datasheet

Direct


Aries Electronics
In Stock: 117
Unit Price: $13.71000
Datasheet

Direct


Samtec Inc.
In Stock: 23
Unit Price: $32.60000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 439
Unit Price: $19.71000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 60
Unit Price: $87.04000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 630
Unit Price: $12.40000
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: $8.57895
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: $20.62164
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $82.76283
Datasheet

Similar


Harwin Inc.
In Stock: 4,119
Unit Price: $15.85000
Datasheet
4-1571552-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-1571552-6
A144929-ND
A144929-ND

4-1571552-6

DigiKey Part Number
A144929-ND
Manufacturer
Manufacturer Product Number
4-1571552-6
Description
CONN IC DIP SOCKET 20POS GOLD
Customer Reference
Detailed Description
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
4-1571552-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
20 (2 x 10)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
20.0µin (0.51µm)
Contact Material - Post
Copper
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,494 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,494In Stock
Ships from WEC