Connector Header Through Hole 50 position 0.207" (5.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

347073021

DigiKey Part Number
2266-347073021-ND
Manufacturer
Manufacturer Product Number
347073021
Description
STAC64 VHDR 3BAY 50CKT 10A-20C-2
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.207" (5.25mm)
Datasheet
 Datasheet
EDA/CAD Models
347073021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.117" (2.97mm)
Overall Contact Length
-
Insulation Height
1.104" (28.04mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black, Brown, Green
Current Rating (Amps)
-
Voltage Rating
14VDC
Mated Stacking Heights
5mm
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.20 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:144
All prices are in HKD
Box
QuantityUnit PriceExt Price
10$66.79000$667.90
40$65.53700$2,621.48
80$64.36263$5,149.01