
321501 | |
|---|---|
DigiKey Part Number | 321501-ND |
Manufacturer | |
Manufacturer Product Number | 321501 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.281" (7.14mm) | Base Product Number |
Length - Overall 0.896" (22.76mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 321501 | WEC | 1,839 | 2266-321501-17-ND | $11.58840 | Parametric Equivalent |
| 326889 | WEC | 5,434 | 2266-326889TB-ND | $11.82340 | Parametric Equivalent |
| P10-6RHT6-L | Panduit Corp | 1,055 | 298-11942-ND | $10.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $10.46424 | $52,321.20 |




