Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-338556-1 | |
|---|---|
DigiKey Part Number | 3-338556-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-338556-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 3-338556-1 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tray | Features Board Lock |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT) |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106066-2 | TE Connectivity AMP Connectors | 1,028 | A99304-ND | $37.00000 | Parametric Equivalent |
| 2-338556-1 | TE Connectivity AMP Connectors | 514 | A115118-ND | $32.64000 | Parametric Equivalent |
| 2-5338556-1 | TE Connectivity AMP Connectors | 1,608 | A104990-ND | $20.64000 | Parametric Equivalent |
| 3-5338556-1 | TE Connectivity AMP Connectors | 1,476 | A105037-ND | $27.38000 | Parametric Equivalent |
| 0432028816 | Molex | 2,394 | WM1635-ND | $32.56000 | Parametric Equivalent |













