Similar
Similar



3-1734839-3 | |
|---|---|
DigiKey Part Number | A101348TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-1734839-3 |
Description | CONN FPC TOP 33POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 33 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-1734839-3 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Thermoplastic |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 250V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 85°C |
Number of Positions 33 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.081" (2.05mm) | Actuator Color Ivory |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH12-33S-0.5SH(55) | Hirose Electric Co Ltd | 6,833 | HFJ133CT-ND | $19.16000 | Similar |
| FH12A-33S-0.5SH(55) | Hirose Electric Co Ltd | 3,839 | HFK133CT-ND | $17.59000 | Similar |



