



FH12A-33S-0.5SH(55) | |
|---|---|
DigiKey Part Number | HFK133TR-ND - Tape & Reel (TR) HFK133CT-ND - Cut Tape (CT) HFK133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12A-33S-0.5SH(55) |
Description | CONN FFC FPC TOP 33POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12A-33S-0.5SH(55) Models |
Category | Cable End Type Straight |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 33 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $12.36674 | $24,733.48 |
| 4,000 | $11.77701 | $47,108.04 |
| 6,000 | $11.44526 | $68,671.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.59000 | $17.59 |
| 10 | $14.97100 | $149.71 |
| 25 | $14.03240 | $350.81 |
| 50 | $13.36160 | $668.08 |
| 100 | $12.72280 | $1,272.28 |
| 250 | $11.92576 | $2,981.44 |
| 500 | $11.35636 | $5,678.18 |
| 1,000 | $10.94364 | $10,943.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.64000 | $20.64 |
| 10 | $17.95600 | $179.56 |
| 25 | $17.18960 | $429.74 |
| 50 | $16.80640 | $840.32 |
| 100 | $16.04260 | $1,604.26 |
| 250 | $14.51488 | $3,628.72 |
| 500 | $13.36898 | $6,684.49 |
| 1,000 | $11.45913 | $11,459.13 |

