3.14.002.678/0000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


RAFI
In Stock: 0
Unit Price: $113.05240
Datasheet

Parametric Equivalent


WEC
In Stock: 160
Unit Price: $137.55400
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.14.002.678/0000

DigiKey Part Number
1715-3.14.002.678/0000-ND
Manufacturer
Manufacturer Product Number
3.14.002.678/0000
Description
SWITCH TACTILE SPST-NO 0.25A 35V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.25A @ 35VAC/DC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
12.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
19.05mm x 19.05mm
Illumination
Illuminated
Illumination Type, Color
LED, Yellow
Illumination Voltage (Nominal)
-
Operating Force
296gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.50mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 160 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

160In Stock
Ships from WEC