



| 2822343-1 | |
|---|---|
| DigiKey Part Number | A122415-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2822343-1 | 
| Description | CONN PLUG HSG 7POS 2.40MM | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 7 Rectangular Connectors - Housings Plug Green 0.094" (2.40mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2822343-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Number of Positions | ||
| Pitch | 0.094" (2.40mm) | |
| Number of Rows | 3 | |
| Row Spacing | 0.079" (2.00mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Locking Ramp | |
| Color | Green | |
| Features | - | |
| Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
| Operating Temperature | -40°C ~ 105°C | |
| Note | Contacts Not Included | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $20.48000 | $20.48 | 
| 10 | $17.38600 | $173.86 | 
| 25 | $16.29760 | $407.44 | 
| 50 | $15.51740 | $775.87 | 
| 100 | $14.77590 | $1,477.59 | 
| 300 | $13.67337 | $4,102.01 | 
| 500 | $13.18936 | $6,594.68 | 
| 1,000 | $12.56001 | $12,560.01 | 
| 2,500 | $11.77428 | $29,435.70 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China