282087-1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 29
Unit Price: $122.16000
Datasheet

Parametric Equivalent


WEE
In Stock: 43,571
Unit Price: $43.37480
Datasheet
282087-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
282087-1
282087-1
282087-1

282087-1

DigiKey Part Number
A105021-ND
Manufacturer
Manufacturer Product Number
282087-1
Description
CONN PLUG HSG 3POS 6.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
282087-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2,650 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.38000$5.38
10$4.55200$45.52
25$4.26840$106.71
50$4.06620$203.31
100$3.87120$387.12
250$3.62824$907.06
650$3.39143$2,204.43
1,300$3.22951$4,198.36
2,600$3.07535$7,995.91
Manufacturers Standard Package

Other Suppliers on DigiKey

2,650In Stock
Ships from WEC