
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.38" (9.53mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 150mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Wrap | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $79.72000 | $797.20 |
| 40 | $69.46375 | $2,778.55 |
| 90 | $66.12267 | $5,951.04 |
| 100 | $60.13980 | $6,013.98 |


