2335893-5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 7
Unit Price: $1,137.44000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 83
Unit Price: $251.25000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 29
Unit Price: $446.26000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 79
Unit Price: $251.25000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $1,705.70480
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 97
Unit Price: $1,734.27000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 12
Unit Price: $1,824.94000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 774
Unit Price: $60.10000
Datasheet

Parametric Equivalent


WEC
In Stock: 215
Unit Price: $120.86000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $6,782.83885
Datasheet

Parametric Equivalent


WEC
In Stock: 78
Unit Price: $308.81500
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: $1,176.60667
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: $1,239.59500
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: $1,007.20000
Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2335893-5

DigiKey Part Number
A144858-ND
Manufacturer
Manufacturer Product Number
2335893-5
Description
CONN D-SUB HD HOUSING RCPT 78POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position
Datasheet
 Datasheet
EDA/CAD Models
2335893-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
D-Sub, High Density
Connector Type
Receptacle for Female Contacts
Number of Positions
78
Number of Rows
4
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Stainless Steel, Passivated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 78 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

78In Stock
Ships from WEC