
2305681-1 | |
|---|---|
DigiKey Part Number | 2266-2305681-1-ND |
Manufacturer | |
Manufacturer Product Number | 2305681-1 |
Description | CERTI-CRIMP II SAHT ASSEMBLY |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | 0.09 ~ 0.38mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,444.20000 | $9,444.20 |
| 3 | $8,585.61667 | $25,756.85 |











