
22759/33-24-8 | |
---|---|
DigiKey Part Number | 22759/33-24-8-ND |
Manufacturer | |
Manufacturer Product Number | 22759/33-24-8 |
Description | HOOK-UP STRND 24AWG 600V GRAY |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Gray 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.037" (0.94mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $7.19292 | $71,929.20 |