Similar
Similar
Similar
Similar
Similar

221790-1 | |
|---|---|
DigiKey Part Number | A24692-ND |
Manufacturer | |
Manufacturer Product Number | 221790-1 |
Description | CONN SMA JACK R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 221790-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Obsolete | Body Material Stainless Steel |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.3dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 901-143-3 | Amphenol RF | 423 | ARF1947-ND | $376.38000 | Direct |
| 050-653-0000310 | WEC | 82 | 2266-050-653-0000310-ND | $333.56000 | Similar |
| 0731000114 | Molex | 14,598 | WM5525-ND | $92.41000 | Similar |
| 0732540240 | Molex | 0 | 0732540240-ND | $40.76501 | Similar |
| 141-0701-301 | Cinch Connectivity Solutions Johnson | 0 | J899-ND | $220.30332 | Similar |









