Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

141-0701-301 | |
|---|---|
DigiKey Part Number | J899-ND |
Manufacturer | |
Manufacturer Product Number | 141-0701-301 |
Description | CONN SMA JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Stainless Steel |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0701-301 | Cinch Connectivity Solutions Johnson | 4,099 | J501-ND | $66.27000 | Parametric Equivalent |
| 142-0701-321 | Cinch Connectivity Solutions Johnson | 3,977 | J496-ND | $184.65000 | Parametric Equivalent |
| 0732512204 | Molex | 0 | 900-0732512204-ND | $36.60342 | Parametric Equivalent |
| 0732513080 | Molex | 0 | 900-0732513080-ND | $62.21530 | Parametric Equivalent |
| 0732513130 | Molex | 1,756 | WM23543-ND | $63.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $220.30332 | $55,075.83 |
















