



2195892-1 | |
|---|---|
DigiKey Part Number | 2266-2195892-1-ND |
Manufacturer | |
Manufacturer Product Number | 2195892-1 |
Description | 423-443 MHZ SINGLE BAND EXTERNAL |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Right Angle SMA Female Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 423MHz ~ 443MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 3.1 | |
Return Loss | - | |
Gain | -3.5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 1.850" (47.00mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | $17.09400 | $598.29 |
| 210 | $16.93862 | $3,557.11 |
| 350 | $16.55011 | $5,792.54 |
| 665 | $16.23929 | $10,799.13 |


