
2170282-1 | |
|---|---|
DigiKey Part Number | 2266-2170282-1-ND |
Manufacturer | |
Manufacturer Product Number | 2170282-1 |
Description | PRESS FIT 2X1 REDUCED PROFILE |
Customer Reference | |
Detailed Description | 40 Position SFP Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2170282-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x2) | |
Connector Type | SFP | |
Number of Positions | 40 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $118.10400 | $590.52 |







