2138601633
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2138601633
Negative Temperature Coefficient (NTC) Thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

2138642633

DigiKey Part Number
900-2138642633-ND
Manufacturer
Manufacturer Product Number
2138642633
Description
NTC RING CABLE - 3964 M3 75MM 10
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3964K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
100 mW
Length - Lead Wire
2.95" (75.00mm)
Mounting Type
Free Hanging
Package / Case
Ring Lug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,936 View Now
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$31.90000$31.90
5$28.55400$142.77
10$27.30600$273.06
30$25.54700$766.41
50$24.81000$1,240.50
100$23.88160$2,388.16
500$22.01294$11,006.47
1,000$21.31710$21,317.10
Manufacturers Standard Package

Other Suppliers on DigiKey

1,936In Stock
Ships from WEC