



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3600K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 2.95" (75.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.25000 | $31.25 |
| 5 | $27.98400 | $139.92 |
| 10 | $26.76800 | $267.68 |
| 30 | $25.04100 | $751.23 |
| 50 | $24.31560 | $1,215.78 |
| 100 | $23.40430 | $2,340.43 |
| 500 | $21.56798 | $10,783.99 |
| 1,000 | $20.88429 | $20,884.29 |











