Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2034382203 | |
|---|---|
DigiKey Part Number | 900-2034382203-ND |
Manufacturer | |
Manufacturer Product Number | 2034382203 |
Description | CP65 PLUG HSE PA66 GW YLW 2CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Yellow 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2034382203 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Yellow |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.256" (6.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2034382200 | Molex | 13,707 | 900-2034382200-ND | $2.22000 | Parametric Equivalent |
| 2034382203 | WEC | 1,650 | 2266-2034382203-23-ND | $1.23713 | Parametric Equivalent |
| 2034382207 | WEC | 3,000 | 2266-2034382207-23-ND | $1.44855 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $1.11519 | $16,727.85 |




