
200503-1 | |
---|---|
DigiKey Part Number | 200503-1-ND |
Manufacturer | |
Manufacturer Product Number | 200503-1 |
Description | WASHER SEALING STAINLESS STEEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sealing Washer 0.040" (1.02mm) Thick Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.220" (5.59mm) | |
Thickness | 0.040" (1.02mm) | |
Plating | - | |
Material | Stainless Steel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.32207 | $23,220.70 |