2-2112780-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 300
Unit Price: $113.62400
Datasheet
2-2112780-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2112780-8

DigiKey Part Number
2-2112780-8-ND
Manufacturer
Manufacturer Product Number
2-2112780-8
Description
CONN FML HSG 18POS 3.50MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Housing for Female Insert Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2-2112780-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
0.350" (8.90mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-25°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 300 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1,920$90.98382$174,688.93

Other Suppliers on DigiKey

300In Stock
Ships from WEC