Parametric Equivalent
Parametric Equivalent

2-1747069-1 | |
|---|---|
DigiKey Part Number | 17-2-1747069-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1747069-1 |
Description | CONN PLUG HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Blue 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.205" (5.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1747069-1 | WEC | 8,000 | 2266-1-1747069-1-ND | $1.60514 | Parametric Equivalent |
| 2-1747069-1 | WEC | 8,000 | 2266-2-1747069-1-ND | $1.36242 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | $1.53060 | $24,489.60 |










