
2-173977-7 | |
|---|---|
DigiKey Part Number  | 2-173977-7-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2-173977-7  | 
Description  | CONN RCPT 7POS IDC 26-28AWG TIN  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 7 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 2-173977-7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | Receptacle  | |
Contact Type  | Female Socket  | |
Number of Positions  | 7  | |
Pitch  | 0.079" (2.00mm)  | |
Number of Rows  | 1  | |
Row Spacing  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Fastening Type  | -  | |
Cable Termination  | IDC  | |
Wire Type  | Discrete  | |
Wire Gauge  | 26-28 AWG  | |
Features  | -  | |
Contact Finish  | Tin  | |
Contact Finish Thickness  | -  | |
Color  | Blue  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 32,000 | $1.44365 | $46,196.80 | 











