Similar

2-1658063-3 | |
|---|---|
DigiKey Part Number | 17-2-1658063-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1658063-3 |
Description | MSB0.80PL5ASY120FL,-,10,-TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-1658063-3 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1658063-3 | WEC | 125 | 2266-2-1658063-3-ND | $132.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | $141.37056 | $55,982.74 |


