1969612-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,223
Unit Price: $2.06000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,480
Unit Price: $2.06000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,246
Unit Price: $3.12000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,413
Unit Price: $3.12000
Datasheet

Parametric Equivalent


Molex
In Stock: 12,596
Unit Price: $3.12000
Datasheet

Parametric Equivalent


Molex
In Stock: 16,494
Unit Price: $5.02000
Datasheet

Parametric Equivalent


Molex
In Stock: 7,544
Unit Price: $5.92000
Datasheet

Parametric Equivalent


WEC
In Stock: 3,898
Unit Price: $1.42505
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 1,911
Unit Price: $2.71000
Datasheet
8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969612-8

DigiKey Part Number
A120487-ND
Manufacturer
Manufacturer Product Number
1969612-8
Description
CONN PLUG HSG 8POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1969612-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,898 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,500$1.60875$8,848.12
Manufacturers Standard Package

Other Suppliers on DigiKey

3,898In Stock
Ships from WEC