Image for 190120029 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

190120029

DigiKey Part Number
2266-190120029-ND
Manufacturer
Manufacturer Product Number
190120029
Description
Avikrimp Piggyback Quick Disconn
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Mating End Insulated
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Stacked
Gender
Female and Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Length - Overall
0.865" (21.97mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.125" (3.18mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,230
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $310.80 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$2.40872$602.18
1,250$2.33100$2,913.75
2,500$2.30769$5,769.23