17EHD015SAM132 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EDAC Inc.
In Stock: 95
Unit Price: $17.43000
Datasheet

Similar


EDAC Inc.
In Stock: 100
Unit Price: $23.60000
Datasheet

Similar


EDAC Inc.
In Stock: 1
Unit Price: $27.05000
Datasheet

Similar


EDAC Inc.
In Stock: 98
Unit Price: $24.83000
Datasheet
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
17EHD015SAM132
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

17EHD015SAM132

DigiKey Part Number
17EHD015SAM132-ND
Manufacturer
Manufacturer Product Number
17EHD015SAM132
Description
CONN D-SUB HD RCPT 15P VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
17EHD015SAM132 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Board Lock
Voltage Rating
125V
Color
Black
Contact Form
Stamped
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 873 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
5,000$36.43256$182,162.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

873In Stock
Ships from WEC