176283-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,920
Unit Price: $6.25000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,950
Unit Price: $5.02000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,500
Unit Price: $2.74050
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,286
Unit Price: $2.74050
Datasheet

Parametric Equivalent


WEC
In Stock: 15,835
Unit Price: $1.91052
Datasheet
3 Rectangular Connectors - Housings Receptacle Red 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

176283-2

DigiKey Part Number
176283-2-ND
Manufacturer
Manufacturer Product Number
176283-2
Description
CONN RCPT HSG 3POS 3.96MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Red 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
176283-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 15,835 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$1.12411$22,482.20
Manufacturers Standard Package

Other Suppliers on DigiKey

15,835In Stock
Ships from WEC