1742173-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 14,990
Unit Price: $0.91494
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1742173-1

DigiKey Part Number
1742173-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1742173-1
Description
CONN SPADE TERM 14-18AWG #10
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 14-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
1742173-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
0.817" (20.75mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Brass
Insulation Diameter
0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Material - Insulation
-
Length - Ring Center to Termination
0.312" (7.92mm)
Length - Termination
0.433" (11.00mm)
Tongue Inside Opening
0.150" (3.81mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 14,990 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.93984$14,097.60
Manufacturers Standard Package

Other Suppliers on DigiKey

14,990In Stock
Ships from WEC