cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1734098-6

DigiKey Part Number
1734098-6-ND
Manufacturer
Manufacturer Product Number
1734098-6
Description
CONN RCPT 60POS STR IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60 Position Receptacle Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
EDA/CAD Models
1734098-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
60
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Flange Feature
-
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 336 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
600$84.52042$50,712.25
Manufacturers Standard Package

Other Suppliers on DigiKey

336In Stock
Ships from WEC