
1731110084 | |
|---|---|
DigiKey Part Number | 1731110084-ND |
Manufacturer | |
Manufacturer Product Number | 1731110084 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110084 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731110065 | Molex | 218 | WM16654-ND | $103.18000 | Parametric Equivalent |
| 165X02639XE | Amphenol CONEC | 291 | 626-1179-ND | $111.32000 | Parametric Equivalent |
| 1731110084 | WEC | 21 | 2266-1731110084-23-ND | $133.35000 | Parametric Equivalent |
| 17E165737 | Amphenol CS (Commercial Products) | 2,384 | 664-17E165737-ND | $94.55000 | Parametric Equivalent |
| 2-5745174-7 | TE Connectivity AMP Connectors | 36 | A104996-ND | $279.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.35000 | $133.35 |
| 10 | $113.31700 | $1,133.17 |
| 25 | $106.22160 | $2,655.54 |
| 50 | $101.15080 | $5,057.54 |
| 100 | $96.32470 | $9,632.47 |
| 250 | $90.29904 | $22,574.76 |
| 500 | $85.99328 | $42,996.64 |
| 1,000 | $81.89461 | $81,894.61 |

