



1727040002 | |
---|---|
DigiKey Part Number | WM12455-ND |
Manufacturer | |
Manufacturer Product Number | 1727040002 |
Description | CONN D-SUB HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1727040002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 115°C | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.19000 | $26.19 |
10 | $22.27600 | $222.76 |
25 | $20.88240 | $522.06 |
50 | $19.88540 | $994.27 |
100 | $18.93540 | $1,893.54 |
300 | $17.52227 | $5,256.68 |
500 | $16.90202 | $8,451.01 |
1,000 | $16.09561 | $16,095.61 |
2,500 | $15.08873 | $37,721.82 |