cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1617002-4

DigiKey Part Number
2266-1617002-4-ND
Manufacturer
Manufacturer Product Number
1617002-4
Description
B07A035BZ1-0946 = 07 10AMP REL
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 18VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
115VAC, 28VDC - Nom
Load - Max Switching
-
Coil Current
105.9 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
9.7 VDC
Must Release Voltage
1.15 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-65°C ~ 125°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
170 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $312.80 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,403.38000$1,403.38
2$1,377.41500$2,754.83
4$1,351.53000$5,406.12