1571552-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 346
Unit Price: $2.09000
Datasheet

Direct


Preci-Dip
In Stock: 0
Unit Price: $0.98728
Datasheet

Direct


Aries Electronics
In Stock: 0
Unit Price: $1.44434
Datasheet

Direct


Assmann WSW Components
In Stock: 4,355
Unit Price: $0.83000
Datasheet

Direct


Samtec Inc.
In Stock: 36
Unit Price: $3.01000
Datasheet

Similar


Preci-Dip
In Stock: 456
Unit Price: $3.12000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 60
Unit Price: $14.65000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 850
Unit Price: $3.97000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 70
Unit Price: $23.32000
Datasheet

Similar


Aries Electronics
In Stock: 117
Unit Price: $2.31000
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: $3.47187
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 51
Unit Price: $25.93000
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
1571552-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1571552-6

DigiKey Part Number
A144219-ND
Manufacturer
Manufacturer Product Number
1571552-6
Description
CONN IC DIP SOCKET 20POS TIN
Customer Reference
Detailed Description
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1571552-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
20 (2 x 10)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Copper
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 319 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

319In Stock
Ships from WEC